Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IRF840LCLPBF

MOSFET N-Chan 500V 8.0 Amp
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF840LCLPBF.

IHS

Datasheet10 pages5 years ago
Datasheet10 pages14 years ago

Future Electronics

Inventory History

3 month trend:
-0.07%

CAD Models

Download Vishay IRF840LCLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-01-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Trans MOSFET N-CH 500V 8A 3-Pin(3+Tab) TO-262
Trans MOSFET N-CH 500V 9A 3-Pin(3+Tab) I2PAK Rail
onsemiFQI9N50TU
Trans MOSFET N-CH 500V 9A 3-Pin(3+Tab) I2PAK T/R
STMicroelectronicsSTB10NK60Z-1
N-channel 600 V, 0.65 Ohm typ., 10 A Zener-protected SuperMESH Power MOSFET in D2PAK package
STMicroelectronicsSTFI10N62K3
N-channel 620 V, 0.68 Ohm typ., 8.4 A SuperMESH3(TM) Power MOSFET in I2PAKFP package
Trans MOSFET N-CH 600V 9.5A 3-Pin(3+Tab) I2PAK Rail

Descriptions

Descriptions of Vishay IRF840LCLPBF provided by its distributors.

MOSFET N-Chan 500V 8.0 Amp
Power Field-Effect Transistor, 8A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA
NCHAN, SMD-220, 500V IRF840LCLPBF
3.1W(Ta),125W(Tc) 30V 4V@ 250µA 39nC@ 10 V 1individualNChannel 500V 850mΩ@ 4.8A,10V 8A 1.1nF@25V I2PAK Through hole mounting 10.67mm*4.83mm*9.65mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric