onsemi FQI10N60CTU

Trans MOSFET N-CH 600V 9.5A 3-Pin(3+Tab) I2PAK Rail
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQI10N60CTU.

IHS

Datasheet11 pages23 years ago

DigiKey

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiFCI11N60
Trans MOSFET N-CH 600V 11A 3-Pin(3+Tab) I2PAK Rail
STMicroelectronicsSTB10NK60Z-1
N-channel 600 V, 0.65 Ohm typ., 10 A Zener-protected SuperMESH Power MOSFET in D2PAK package
Trans MOSFET P-CH 60V 11.4A 3-Pin(3+Tab) I2PAK Rail
Trans MOSFET N-CH 200V 19.4A 3-Pin(3+Tab) I2PAK Rail
Transistor MOSFET N-Channel 600V 7.3A 3-Pin TO-262 Tube
Trans MOSFET N-CH 500V 9A 3-Pin(3+Tab) I2PAK Rail

Descriptions

Descriptions of onsemi FQI10N60CTU provided by its distributors.

Trans MOSFET N-CH 600V 9.5A 3-Pin(3+Tab) I2PAK Rail
Power Field-Effect Transistor, 9.5A I(D), 600V, 0.73ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFETs 600V N-Channel Adv Q-FET C-Series
3.13W(Ta),156W(Tc) 4V@ 250µA 57nC@ 10V 1individualNChannel 600V 730mΩ@ 4.75A,10V 2.04pF@25V I2PAK,TO-262 Through hole mounting
These N-Channel enhancement mode power field effect transistors are produced using Fairchild's proprietary, planar stripe, DMOS technology. This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for high efficiency switched mode power supplies, active power factor correction, electronic lamp ballasts based on half bridge topology.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd