Vishay ILQ2-X009

Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP SMD Tube
$ 0.95
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ILQ2-X009.

JRH Electronics

Datasheet11 pages12 years ago

IHS

Farnell

Newark

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay ILQ2-X009 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2024-06-15
LTD Date2024-12-31

Related Parts

Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP SMD T/R
VishayILQ2-X007
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP SMD Tube
Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin PDIP SMD T/R
Diodes Inc.LTV-846S
Lite-On Transistor Output Optocoupler, LTV-8x6 Series, 4-Ch, SMT, 16-Pin, PDIP Package
Diodes Inc.LTV-847S
LTV Series Quad Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT -DIP-16
California Eastern LaboratoriesPS2501L-4-A
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP SMD Magazine

Descriptions

Descriptions of Vishay ILQ2-X009 provided by its distributors.

Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP SMD Tube
OPTOCOUPLER, TRANSISTOR, 5.3KV, SMDIP-16; Available until stocks are exhausted Alternative available
QUAD CHANNEL PHOTOTRANSISTOR OPTOCOUPLER Transistor Output Optocoupler, 4-Element, 5300V Isolation
ILQ2 Series Quad Channel 5300 Vrms 100 % SMT Phototransistor Optocoupler -DIP-16
Optocoupler, Phototransistor, 5.3Kv; No. Of Channels:4 Channel; Optocoupler Case Style:surface Mount Dip; No. Of Pins:16Pins; Forward Current If Max:60Ma; Isolation Voltage:5.3Kv; Ctr Min:100%; Collector Emitter Voltage V(Br)Ceo:70V Rohs Compliant: No
OPTOCOUPLER, PHOTOTRANSISTOR, 5.3KV; No.; OPTOCOUPLER, PHOTOTRANSISTOR, 5.3KV; No. of Channels:4; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototransistor; Input Current:60mA; Output Voltage:70V; Opto Case Style:SMD; No. of Pins:16; Leaded Process Compatible:Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ILQ2-X009.
  • ILQ2X009