Vishay ILQ2-X007T

Optocoupler Dc-in 4-CH Transistor Dc-out 16-PIN PDIP SMD T/r
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ILQ2-X007T.

IHS

Datasheet11 pages3 years ago
Datasheet11 pages14 years ago

Newark

Verical

CAD Models

Download Vishay ILQ2-X007T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2024-06-15
LTD Date2024-12-31

Related Parts

VishayILQ2-X009
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP SMD Tube
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP SMD T/R
Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin PDIP SMD T/R
Diodes Inc.LTV-846S
Lite-On Transistor Output Optocoupler, LTV-8x6 Series, 4-Ch, SMT, 16-Pin, PDIP Package
Diodes Inc.LTV-847S
LTV Series Quad Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT -DIP-16
Diodes Inc.LTV-844S
LTV Series Quad Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT- DIP-16

Descriptions

Descriptions of Vishay ILQ2-X007T provided by its distributors.

Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP SMD T/R
Transistor Output Optocoupler, 4-Element, 5300V Isolation
SMD-16 CPL QUAD 100-500% CTR -e3
Optocoupler; No. Of Channels:4 Channel; Optocoupler Case Style:Smdip; No. Of Pins:16Pins; Forward Current If Max:60Ma; Isolation Voltage:5.3Kv; Ctr Min:200%; Collector Emitter Voltage V(Br)Ceo:70V; Product Range:- Rohs Compliant: Yes |Vishay ILQ2-X007T

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ILQ2X007T