What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay ILC0402ER3N9S

General Purpose Inductor, 0.0039uH, 7.693%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ILC0402ER3N9S.

Newark

Datasheet3 pages5 years ago
Datasheet2 pages14 years ago
Datasheet2 pages18 years ago
Datasheet2 pages9 years ago
Datasheet2 pages11 years ago
Datasheet2 pages19 years ago

Farnell

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor RF Multi-Layer 0.0039uH 0.3nH 100MHz 10Q-Factor Ceramic 0.3A 0.25Ohm DCR 0603 T/R
FIXED INDUCTOR General Purpose Inductor, 0.0039uH, 7.692%, 1 Element, Air-Core, SMD, 0402
TAIYO YUDENHK10053N9S-T
General Purpose Inductor, 0.0039uH, 7.692%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Chip Multi-Layer 3.9nH 0.3nH 100MHz 8Q-Factor Air 300mA 190mOhm DCR 0402 Paper T/R
TAIYO YUDENHK06033N9S-T
Ind High Frequency Chip Multi-Layer 3.9nH 0.3nH 100MHz 5Q-Factor Ceramic 300mA 0201 T/R
TAIYO YUDENHK10053N9S-TV
Ind High Frequency Chip Multi-Layer 3.9nH 0.3nH 100MHz 8Q-Factor Ceramic 300mA 0402 Paper T/R

Descriptions

Descriptions of Vishay ILC0402ER3N9S provided by its distributors.

General Purpose Inductor, 0.0039uH, 7.693%, 1 Element, Ceramic-Core, SMD, 0402
IND,RFC,3.9nH,0.3A,SMT 0402 PKG, DCR = 0.22 MAX TOL = +/-0.3nH,SRF = 4Ghz
100MHz 4GHz 300mA 8@100MHz 3.9nH 220m¦¸ ¡À0.3nH 0402 1mm*500¦Ìm*600¦Ìm
ILC-0402 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 3.9nH
FIXED IND 3.9NH 300MA 220MOHM SM
FIXED IND 3.9NH 300MA 220 MOHM
INDUCTOR HIGH F; Inductance:3.9nH; Inductance Tolerance:± 0.3nH; DC Resistance Max:0.22ohm; DC Current Rating:300mA; Q Factor:10; Self Resonant Frequency:7GHz; Q Test Frequency:100MHz; Core Material:Ceramic; Inductor Case Style:0402; No. of Pins:2; Core Material:Ceramic; DC Current Max:300mA; Inductor Type:High Frequency; Package / Case:0402; Q @ Vr F:10; Q Factor @ Frequency:8 @ 100MHz; Resistance:0.22ohm; Resonant Frequency:7GHz

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric