Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IL74

Transistor Output Optocoupler, 1-Element, 5300V Isolation
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IL74.

Verical

Datasheet9 pages17 years ago

element14

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2003-12-04
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2011-03-01
LTD Date2011-08-31

Descriptions

Descriptions of Vishay IL74 provided by its distributors.

Transistor Output Optocoupler, 1-Element, 5300V Isolation
Optocoupl DC-IN 1-CH Trans W/Base DC-OUT 6-Pin PDIP
OptoCouplers & OptoIsolators Phototransistor Out Single CTR 35%
6PIN TRANSISTOR DETECTOR, HIGH D
OPTOCOUPLER, PHOTOTRANSISTOR, 5300VRMS; No. of Channels:1; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototransistor; Input Current:20mA; Output Voltage:20V; Opto Case Style:DIP; No. of Pins:6; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +100°C; Output Voltage Max:70V
Optocoupler; No. of Channels:1; Isolation Voltage:5300Vrms; Optocoupler Output Type:Phototransistor; Input Current Max:60mA; Output Voltage Max:70V; Package/Case:6-DIP; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IL74.
  • IL74..