Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IL4116

Optocoupler, Phototriac Output, Zero Crossing, Very Low Input Current
$ 2.08
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IL4116.

IHS

Datasheet11 pages3 years ago
Datasheet8 pages14 years ago

Farnell

element14 APAC

JRH Electronics

Newark

Inventory History

3 month trend:
-55.45%

CAD Models

Download Vishay IL4116 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

VishayIL4118
IL411X Series 5300 V 800 V Through Hole Zero Crossing Optocoupler - DIP-6
VishayIL4117
300mA 700V PDIP-6 Through hole mounting 8.7mm*6.5mm*3.81mm
VishayIL420
In a Tube of 50, Vishay, IL420 Triac Output Optocoupler, Through Hole, 6-Pin PDIP
ToshibaTLP372(F)
Optocoupler with transistor output; TOSHIBA; TLP372(F); 1; 300 V; 6; PDIP
Lite-OnCNY17-1
CNY17 Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6
IsocomCNY17-4X
Isocom Transistor output type optocoupler, Through hole mounting, 6needle, DIPencapsulation

Descriptions

Descriptions of Vishay IL4116 provided by its distributors.

Optocoupler, Phototriac Output, Zero Crossing, Very Low Input Current
OPTOCOUPLER, TRIAC, 5.3KV, DIP-6; Optocoupler Case Style: DIP; No. of Pins: 6Pins; Isolation Voltage: 5.3kV; Triac Operating Mode: Zero Crossing; Peak Repetitive Off-State Voltage, Vdrm: 650V; Product Range: -; SVHC: No SVHC (1
OPTOCOUPLER, PHOTOTRIAC, 5300VRMS; No. o; OPTOCOUPLER, PHOTOTRIAC, 5300VRMS; No. of Channels:1; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototriac; Input Current:20mA; Output Voltage:600V; Opto Case Style:DIP; No. of Pins:6; Collector Emitter Voltage V(br)ceo:30V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IL4116.
  • IL4116..