Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IL300-E

IL300 Series Single Channel 5300 Vrms Wide Bandwidth Linear Optocoupler - DIP-8
$ 6.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IL300-E.

IHS

Datasheet8 pages3 years ago
Datasheet11 pages14 years ago

Newark

Future Electronics

Farnell

element14

Inventory History

3 month trend:
-10.57%

CAD Models

Download Vishay IL300-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP-8A
VishayIL300
Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP-8A
VishayIL300-F
Optocoupler Operating temperature: -55...+100 °C Package: DIL-8 Input forward current: 60 mA
Isocom4N25X
Isocom Transistor output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
Lite-OnH11D1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
IsocomMOC8102X
ISOCOM MOC8102X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 60 mA, DIP, 6 Pins

Descriptions

Descriptions of Vishay IL300-E provided by its distributors.

IL300 Series Single Channel 5300 Vrms Wide Bandwidth Linear Optocoupler - DIP-8
Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP-8A
Avnet Japan
Transistor Output Optocoupler, 1-Element, 5300V Isolation
OPTOCOUPLER, TRANSISTOR, 5300VRMS; No. of Channels:1; Isolation Voltage:5.3kV; Optocoupler Output Type:Photodiode; Input Current:10mA; Output Voltage:500mV; Opto Case Style:DIP; No. of Pins:8; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +100°C
Optocoupler, Photodiode, 5300Vrms; No. Of Channels:1 Channel; Optocoupler Case Style:Dip; No. Of Pins:8Pins; Isolation Voltage:5.3Kv; Product Range:-; Forward Current If:60Ma; Gain Db Max:0.955Db; Gain Db Min:0.851Db Rohs Compliant: No |Vishay IL300-E.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IL-300E
  • IL300 E
  • IL300-E.
  • IL300-E..
  • IL300E