What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay IHLP2525BDERR68M01

Inductor Power Shielded Wirewound 680nH 20% 100KHz Powdered Iron 11A 9.4mOhm DCR 2525 T/R
$ 0.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP2525BDERR68M01.

IHS

Datasheet4 pages8 years ago

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay IHLP2525BDERR68M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
Symbol
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded/Molded Wirewound 0.68uH 20% 100KHz Powdered Iron 8.5A 0.012Ohm DCR 2020 T/R
General Purpose Inductor, 0.68uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2220
Wurth Elektronik744383560068
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal 13.15A 0.009Ohm DCR T/R Automotive AEC-Q200
Wurth Elektronik744373490068
100KHz 73MHz 26A 12A 680nH 4.5m¦¸ ¡À20% SMD,7.3X6.6MM , 7.3mm*6.6mm*5mm
Wurth Elektronik744316068
Inductor Power Shielded Wirewound 0.68uH/0.49uH 20% 100KHz 12.75A 0.004Ohm DCR T/R
Inductor Power Shielded Wirewound 0.7uH 20% 100KHz Ferrite 12A 0.0025Ohm DCR T/R

Descriptions

Descriptions of Vishay IHLP2525BDERR68M01 provided by its distributors.

Inductor Power Shielded Wirewound 680nH 20% 100KHz Powdered Iron 11A 9.4mOhm DCR 2525 T/R
General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 2525
IHLP2525BD-01 WIREWOUND SMDINDUCTOR W/ METALCORE,680 NH +/-20%WIREWOUND 11A IDC
INDUCTOR, 0.68UH, 18A, 20%; Inductance:680nH; Inductance Tolerance:± 20%; DC Resistance Max:9400µohm; DC Current Rating:11A; Core Material:Iron Powder; Inductor Case Style:2525BD; No. of Pins:2; Core Material:Powdered Iron; DC Current Max:11A; External Depth:6.47mm; External Length / Height:0.095mm; External Width:6.86mm; Inductor Type:High Current; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:SMD; Resistance:8.7mohm; Saturation Current Ic:18A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP2525BDERR68M01.