What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay IHLP2020BZER4R7M1A

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Powdered Iron 3.2A 81.3mOhm DCR 2020 Automotive T/R
$ 0.616
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP2020BZER4R7M1A.

IHS

Datasheet6 pages8 years ago

Future Electronics

Inventory History

3 month trend:
-0.69%

CAD Models

Download Vishay IHLP2020BZER4R7M1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
Symbol
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.616
$ 0.588
Stock
102,264
394,775
Authorized Distributors
5
6
Inductance
4.7 µH
4.7 µH
Tolerance
20 %
20 %
Current Rating
-
3.2 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
81.3 mΩ
81.3 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vishay IHLP2020BZER4R7M1A provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Powdered Iron 3.2A 81.3mOhm DCR 2020 Automotive T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 2020
IND HIGH CURRENT SHLD 4.7UH 20% 100KHZ 2020
100KHz 27MHz(Typ) 3A(Typ) 4.7¦ÌH 81.3m¦¸ ¡À20% 2020 5.74mm*5.43mm
Ihlp-2020Bz-1A |Vishay IHLP2020BZER4R7M1A
Power Inductors - SMD 4.7uH 20%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric