Vishay IHD3EB104L

Inductor High Current Filter Bobbin Core 100mH 15% 1KHz Ferrite 70mA 76Ohm DCR AXL Bulk
$ 2.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHD3EB104L.

Newark

Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet3 pages17 years ago
Datasheet3 pages18 years ago
Datasheet4 pages11 years ago
Datasheet3 pages20 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-73.12%

CAD Models

Download Vishay IHD3EB104L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.445
$ 2.449
$ 2.449
Stock
21,846
3,419
3,419
Authorized Distributors
4
5
5
Inductance
100 mH
100 mH
100 mH
Tolerance
15 %
15 %
15 %
Current Rating
70 mA
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
76 Ω
76 Ω
76 Ω
Q Factor
-
-
-
Test Frequency
1 kHz
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

API Delevan2534-72L
General Purpose Inductor, 100000uH, 15%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Vishay IHD3EB104L provided by its distributors.

Inductor High Current Filter Bobbin Core 100mH 15% 1KHz Ferrite 70mA 76Ohm DCR AXL Bulk
General Purpose Inductor, 100000uH, 15%, 1 Element, Ferrite-Core
INDUCTOR, HIGH CURRENT, AXIAL, 20AWG, DCR MAX.76 OHMS, RATED IDC 0.07A, 0.1 H
HIGH CURRENT INDUCTOR; Inductance:100mH; Inductance Tolerance:± 15%; DC Resistance Max:76ohm; DC Current Rating:70mA; Inductor Case Style:Axial Leaded; No. of Pins:2; Core Material:Ferrite; Core Material:Ferrite; DC Current Max:70mA; Inductor Type:High Frequency; Package / Case:Axial Leaded; Resistance:76ohm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHD3EB104L.