What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay IFSC1515AHER4R7M01

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2.3A 0.089Ohm DCR 1515 T/R
$ 0.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IFSC1515AHER4R7M01.

Newark

Datasheet2 pages8 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago

IHS

JRH Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
-51.08%

CAD Models

Download Vishay IFSC1515AHER4R7M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 2.7A 0.083Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 2.7A 0.083Ohm DCR 1515 Automotive T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Iron-Core, SMD, 1616
TAIYO YUDENNRS5030T4R7MMGJ
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2.6A 0.0455Ohm DCR T/R
TAIYO YUDENNRS5030T4R7MMGJV
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2.6A 0.0455Ohm DCR Automotive T/R
Inductor Power Semi-Shielded Wirewound 4.7uH 20% 100KHz 11Q-Factor Ferrite 2A 0.072Ohm DCR 2020 T/R

Descriptions

Descriptions of Vishay IFSC1515AHER4R7M01 provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2.3A 0.089Ohm DCR 1515 T/R
FIXED IND 4.7UH 2.2A 90 MOHM SMD / 4.7 µH Shielded Inductor 2.2 A 90mOhm Max Nonstandard
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1515
Ind High Current Shielded Wirewound 4.7uH 20% 100KHz 2.2A 1515 T/R
Avnet Japan
Power Inductors 4.7µH ±20% IND_4X4MM_SM 1.80mm 4.00 x 4.00mm 89mΩ 1.85A
INDUCTOR, 4.7UH, 2.2A, 20%, 5MHZ; Product Range:VISHAY - IFSC-1515AH-01 Series; Inductance:4.7µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.09ohm; RMS Current (Irms):2.2A; Saturation Current (Isat):2A; Case Dimensions:3.8mm x 3.8mm x 1.8mm; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IFSC1515AHER4R7M01.