What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay GLL4745-E3/96

Tape & Reel (TR) ±10% Surface Mount ZENER DIODE Zener Diode 5muA @ 12.2V 1W 16V 16Ohm
$ 0.517
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GLL4745-E3/96.

IHS

Datasheet5 pages15 years ago

X-ON

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-11-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
ZM4745A Series 1 W 16 V 5 % Tolerance Zener Diode - MELF Glass Case
Zener Diode, 15V V(Z), 10%, 1W, Unidirectional, DO-213AB
Diodes Inc.ZMM5249B-7
Diode Zener Single 19V 5% 500mW 2-Pin Mini-MELF T/R
Diodes Inc.ZMM5242B-7
ZMM5242B-7 Series 500 mW 12 V 200 mA Surface Mount Zener Diode - MINI MELF

Descriptions

Descriptions of Vishay GLL4745-E3/96 provided by its distributors.

Tape & Reel (TR) ±10% Surface Mount ZENER DIODE Zener Diode 5muA @ 12.2V 1W 16V 16Ohm
Zener Diode, 16V V(Z), 10%, 1W, Unidirectional, DO-213AB
Zener Diode Single 16V 10% 16Ohm 1000mW 2-Pin MELF T/R
ZENER DIODE DO213AB MELF PL
Zener Diodes 16 Volt 1.0W 10%
ZENER DO-213 1W 16V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • GLL4745-E396
  • GLL4745E3/96