Vishay F17724102000

CAP FILM 0.1UF 10% 630VDC RADIAL / 0.1 µF Film Capacitor 310V 630V Polyester, Metallized Radial
$ 0.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay F17724102000.

IHS

Datasheet13 pages3 years ago

Upverter

_legacy Avnet

Newark

element14 APAC

Inventory History

3 month trend:
+19.68%

CAD Models

Download Vishay F17724102000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.795
$ 0.522
Stock
136,263
27,526
Authorized Distributors
6
6
Capacitance
100 nF
100 nF
Dielectric
-
PET
Mount
-
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
800 V
630 V
Tolerance
10 %
10 %
Termination
-
Radial
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECQ-E6104KF
Cap Film 0.1uF 630V PET 10% (18.5 X 6.3 X 14mm) Radial 15mm 105C Bulk
Yageo GroupR60PN3100AA30K
Cap Film 0.1uF 630V PET 10% (26.5 X 6 X 15mm) Radial Wound 22.5mm 105C Automotive Bag
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7128
Yageo GroupR60PI3100AA30K
Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR60PI3100AA40K
Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Vishay F17724102000 provided by its distributors.

CAP FILM 0.1UF 10% 630VDC RADIAL / 0.1 µF Film Capacitor 310V 630V Polyester, Metallized Radial
Film Capacitor, Polyester, 800V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
CAPACITOR, POLYESTER FILM, CAP 0.1 UF, TOL 10%,VOL-RTG 310 VAC-RADIAL, SUPPRESSION
Capacitor Film 0.1uF 310VAC PET 10% 17.5 X 8.5 X 15mm RDL 15mm Bulk
CAPACITOR POLY FILM 0.1UF, 310V, 10%, RADIAL
CAPACITOR, 100NF, 275V; Capacitor Application:General Purpose; Capacitor Dielectric Type:Polyester (PET); Capacitance:0.1µF; Capacitance Tolerance:± 10%; Voltage Rating:275VAC; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:15mm; SVHC:No SVHC (15-Dec-2010); No. of Pins:2; Package / Case:Radial; Termination Type:Radial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric