Vishay DG408DY

DG408DY, Multiplexer Switch IC Single 8: 1, 5 - 36 V, 16-PIN SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG408DY.

IHS

Datasheet17 pages9 years ago
Datasheet11 pages27 years ago

element14 APAC

Newark

Augswan

RS (Formerly Allied Electronics)

CAD Models

Download Vishay DG408DY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2017-11-26
LTD Date2018-05-26

Related Parts

Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
DG412 Series SPST 44 V 25 Ohm Precision Monolithic CMOS Analog Switch - SOIC-16
DG444 Series SPST 44 V 50 Ohm Surface Mount CMOS Analog Switch - SOIC-16N
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16
onsemi74VHC153M
IC Data Selector/Multiplexer 1 Element 2 x 4:1 MUX/DEMUX 2V - 5.5V 16-SOIC Tube
DG441 Series SPST 44 V 50 Ohm Surface Mount CMOS Analog Switch - SOIC-16N

Descriptions

Descriptions of Vishay DG408DY provided by its distributors.

DG408DY, MULTIPLEXER SWITCH IC SINGLE 8:1, 5 - 36 V, 16-PIN SOIC
Multiplexer IC; Analog Multiplexer Type:Analog; Termination Type:SMD; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:No; Leakage Current:1µA; No. of Channels:8 ;RoHS Compliant: No
IC, MUX 8CH SP, SMD, SOIC16, 408; No. of Circuits:1; Supply Current:10µA; On State Resistance Max:40ohm; Supply Voltage Range:± 5V to ± 20V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:SOIC; No. of Pins:16; Multiplexer Configuration:08:01; SVHC:No SVHC (20-Jun-2011); Analogue Multiplexer Type:8 Channel Single Pole; Base Number:408; IC Generic Number:408; Interface Type:TTL, CMOS-Logic Compatible; Logic Function Number:408; No. of Channels:8; No. of Multiplexers:1; On Resistance Rds(on):100ohm; On State Resistance Max:40ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Packaging Type:Peel Pack; Supply Voltage Max:20V; Supply Voltage Min:5V; Supply Voltage Source:Dual; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG-408DY
  • DG408 DY