Vishay DF06M

Diode Rectifier Bridge Single 600V 1A 4-Pin Case DFM
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for DF06M. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DF06M.

IHS

Datasheet4 pages18 years ago
Datasheet3 pages21 years ago

Mouser

Arrow Electronics

Sierra IC

CAD Models

Download Vishay DF06M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.155
$ 0.155
Stock
0
316,086
316,086
Authorized Distributors
0
6
6
Average Rectified Current
-
1 A
1 A
Peak Reverse Current
5 µA
10 pA
10 pA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
-
10 µA
10 µA
Mount
Through Hole
Through Hole
Through Hole
Case/Package
DIP
-
-
Max Operating Temperature
150 °C
125 °C
125 °C
Min Operating Temperature
-65 °C
-65 °C
-65 °C
Max Forward Surge Current (Ifsm)
50 A
50 A
50 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-06-09
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2007-08-31
LTD Date2007-11-30

Descriptions

Descriptions of Vishay DF06M provided by its distributors.

Diode Rectifier Bridge Single 600V 1A 4-Pin Case DFM
Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon
RECT BRIDGE 1-PHA 600V 1A D-70
Bridge Rectifier

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF 06 M
  • DF 06M