Vishay CWR06FB685KP

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2010
$ 14.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CWR06FB685KP.

IHS

Datasheet21 pages3 years ago
Datasheet2 pages0 years ago

Alternate Parts

Price @ 1000
$ 14.575
$ 11.31
$ 11.31
Stock
88
172
172
Authorized Distributors
1
2
2
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2010
2010
2010
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
3.5 Ω
3.5 Ω
3.5 Ω
Leakage Current
1 µA
1 µA
1 µA
Dissipation Factor
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2010
KYOCERA AVXCWR09FK685KP
Cap Tant Solid 6.8uF 10V E CASE 10% (5.08 X 2.54 X 1.27mm) SMD (0.1%FR) Bulk
Ceramic Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2010
KYOCERA AVXCWR09FC685KP
Cap Tant Solid 6.8uF 10V E CASE 10% (5.08 X 2.54 X 1.27mm) SMD (0.1%FR) Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2010
KYOCERA AVXCWR09FC685MP
Cap Tant Solid 6.8uF 10V E CASE 20% (5.08 X 2.54 X 1.27mm) SMD (0.1%FR) Bulk

Descriptions

Descriptions of Vishay CWR06FB685KP provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2010

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric