What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay CRA06S08310R0JTA

Resistor, Array, 10 Ohm, ± 5%, 252 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRA06S08310R0JTA.

IHS

Datasheet4 pages9 years ago
Datasheet5 pages20 years ago

Newark

Arrow Electronics

DigiKey

CAD Models

Download Vishay CRA06S08310R0JTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2005-12-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2019-12-31
LTD Date2020-06-30

Related Parts

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount
Resistor, Array, 10 Ohm, ± 5%, 252 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film
Res Array 10 Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
Res Thick Film Array 10 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206 Convex SMD Paper T/R
PanasonicEXB-U28100JX
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 10Ohm, 50V, 5% +/-Tol, 200Ppm/Cel,
PanasonicEXB-U38100JV
EXB Series 0603 (x4) 10 Ohm ±5% 0.063W ±200ppm/°C Anti-Sulfurated Resistor Array

Descriptions

Descriptions of Vishay CRA06S08310R0JTA provided by its distributors.

Resistor, Array, 10 Ohm, ± 5%, 252 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film
CRA06S Series 4 Element 10 Ohm ± 5 % 50 V SMT Thick Film Resistor Array
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612
RES, RES ARRAY, 4, 10OHM, 5%, SMD; Resistance:10ohm; Resistance Tolerance:± 5%; Power Rating:63mW; Voltage Rating:50V; Series:CRA06S; Temperature Coefficient:± 200ppm; Resistor Element Material:Thick Film; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric