Vishay CPF2360R00FKB14

Fixed Resistor, Metal Film, 2W, 360ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.822
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CPF2360R00FKB14.

IHS

Datasheet4 pages6 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2017-01-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupMFR-25FRF52-360R
Fixed Resistor, Metal Film, 0.25W, 360ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 392ohm, 350V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 330ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-330R
Fixed Resistor, Metal Film, 0.25W, 330ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FTE52-360R
Fixed Resistor, Metal Film, 0.25W, 360ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 330ohm, 500V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay CPF2360R00FKB14 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 360ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Chip Resistor, TH, 360Ω ±1% 2W ±100ppm/°C 10.8mm L
CPF-2 360 1% T-1 B14
RESISTOR METAL FILM, 360OHM, 2W, 1%; Resistance:360ohm; Resistance Tolerance:± 1%; Power Rating:2W; Voltage Rating:350V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Metal Film; Termination Type:Axial Leaded ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric