Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay CNY65ST

Optocoupler, Transistor Output, 1 Channel, SOP, 4 Pins, 75 mA, 13.9 kV, 50 %
$ 1.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CNY65ST.

Upverter

Datasheet12 pages3 years ago

IHS

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
+74.37%

CAD Models

Download Vishay CNY65ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2011-11-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

CNY65AGRST Series 1 Channel 13900 Vrms 100 % Optocoupler Phototransistor - SMD-4
VishayCNY65ABST
Semiconductor, Optocoupler; 600 mil High Voltage Isolation Dist; CTR, 80-240%; SMD-4
VishayCNY64ABST
Optocoupler, Transistor Output, 1 Channel, 4 Pins, 75 mA, 8.2 kV, 80 %
Diodes Inc.LTV-814S-TA1
Optocoupler Ac-In 1-Ch Transistor Dc-Out 4-Pin Pdip Smd T/R |Lite-On LTV-814S-TA1.
Diodes Inc.LTV-814S
LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT DIP-4
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R

Descriptions

Descriptions of Vishay CNY65ST provided by its distributors.

Optocoupler, Transistor Output, 1 Channel, SOP, 4 Pins, 75 mA, 13.9 kV, 50 %
Optocoupler; THT; Channels: 1; Out: transistor; Uinsul: 13.9kV; 4PIN
Transistor Output Optocoupler, 1-Element, 13900V Isolation
CNY65ST Series 1 Channel 13900 Vrms 50 % Optocoupler Phototransistor - SMD-4
SEMICONDUCTOR, OPTOCOUPLER;600 MIL HIGH VOLTAGE ISOLATION DIST;CTR,50-300%;SMD-4
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SMD T/R
Avnet Japan
OPTOCOUPLER, TRANS., 10KV; No. of Channels:1; Isolation Voltage:13.9kV; Optocoupler Output Type:Phototransistor; Input Current:50mA; Output Voltage:32V; Opto Case Style:SMD; No. of Pins:4; Current Transfer Ratio Max:300%; Current ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CNY65ST.