Vishay CNS020-10KP

Fixed Resistor, Thin Film, 0.5W, 10000ohm, 300V, 0.02% +/-Tol, 15ppm/Cel, 3210
$ 34.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CNS020-10KP.

IHS

Datasheet3 pages6 years ago
Datasheet3 pages7 years ago

Farnell

Inventory History

3 month trend:
-2.25%

CAD Models

Download Vishay CNS020-10KP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Film, 0.33W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CNS020-10KP provided by its distributors.

Fixed Resistor, Thin Film, 0.5W, 10000ohm, 300V, 0.02% +/-Tol, 15ppm/Cel, 3210
CNS020 SERIES RADIAL THIN FILM RESISTOR 10KOHMS +/-0.02% 0.5W +/-10PPM/DEGC
10KΩ ±0.02% 500mW ±10ppm/℃ Through hole mounting 8.38mm*2.54mm*6.62mm
Res Thin Film 10K Ohm 0.02% 0.5W(1/2W) ±10ppm/C Conformal Epoxy RDL
Thin Film Resistors - Through Hole CNS 020 10K 0.02%
RESISTOR, 0.5W, 10K; Power Rating:0.5W; Resistance:10kohm; Resistance Tolerance:± 0.02%; Series:CNS020; Operating Temperature Range:-55°C to +155°C; Resistor Element Type:Thin Film; Rating Voltage:300V; Temperature Coefficient:± 5ppm/°C; Case Style:Radial; External Length / Height:6.62mm; External Depth:2.54mm; External Width:8.1mm; Lead Length:3.17mm; Resistor Case Style:Radial

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CNS02010KP