What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay CMB02070X2208JB200

Res Carbon Film 0207(2309) 2.2 Ohm 5% 2/5W Conformal Melf SMD Blister T/R
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CMB02070X2208JB200.

Upverter

Datasheet10 pages3 years ago

IHS

Farnell

element14 APAC

ODG (Origin Data Global)

Inventory History

3 month trend:
-6.24%

CAD Models

Download Vishay CMB02070X2208JB200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.42
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Fixed Resistor, Thin Film, 0.4W, 2.2ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
Fixed Resistor, Thin Film, 0.4W, 2.2ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
Res Thin Film 0204(1406) 2.2 Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R

Descriptions

Descriptions of Vishay CMB02070X2208JB200 provided by its distributors.

Res Carbon Film 0207(2309) 2.2 Ohm 5% 2/5W Conformal Melf SMD Blister T/R
HIGH PULSE LOAD CARBON FILM MELF RESISTOR Fixed Resistor, Carbon Film, 0.4W, 2.2ohm, 500V, 5% +/-Tol, Surface Mount, 2309
RES SMD 2.2 OHM 5% 1W 0207 / 2.2 Ohms ±5% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film
CMB Series Ø2.2 x 5.8 mm 1 W 2.2 Ohm ±5% High Pulse Load MELF Resistor
MELF 0207 FIXED RESISTOR CMB 0.087Diax0.228L 2.20mmx5.80mm 1W 2.2Ohm -250ppm/C
RESISTOR, MELF, 0207, 2R2; Resistance:2.2ohm; Resistance Tolerance:± 5%; Power Rating:1W; Voltage Rating:500V; Temperature Coefficient:-250ppm/K; Resistor Element Material:Carbon Film; Resistor Case Style:0207; Resistor Mounting:SMD; SVHC:No SVHC (15-Dec-2010); Body Diameter:2.2mm; External Length / Height:2.2mm; External Width:5.8mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Package / Case:0207; Series:CMB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric