Vishay CDHVAF500MF5000FET.

Resistor, Divider, 1M/500M, 1% ; Rohs Compliant: Yes

Submit Request for Quote

Unfortunately we do not know of any distributors for CDHVAF500MF5000FET.. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CDHVAF500MF5000FET..

Farnell

Datasheet4 pages16 years ago

Descriptions

Descriptions of Vishay CDHVAF500MF5000FET. provided by its distributors.

RESISTOR, DIVIDER, 1M/500M, 1% ;ROHS COMPLIANT: YES
CDHV2512AF-500:1/1 500M 1% ET e3
RESISTOR, DIVIDER, 1M/500M, 1%; Resistance: 0.5Gohm; Product Range: CDHV Series; No. of Elements: 2Elements; Network Circuit Type: -; Resistor Case Style: 2512 [6432 Metric]; No. of Pins: -; Voltage Rating: 3kV; Power Rating per Element: -; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; Operating Temperature Max: 150°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Resistance R1: 500Mohm; Resistances R1 / R2: 1M/500M; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDHVAF500MF5000FET