Vishay CDHVAF150MF3000FET

Array/Network Resistor, Divider, Metal Glaze/thick Film, 1W, 3000V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2512
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for CDHVAF150MF3000FET. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CDHVAF150MF3000FET.

IHS

Datasheet4 pages17 years ago

element14 APAC

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Vishay CDHVAF150MF3000FET provided by its distributors.

Array/Network Resistor, Divider, Metal Glaze/thick Film, 1W, 3000V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2512
CDHV2512AF-300:1/1 150M 1% ET e3
RESISTOR, DIVIDER, 500K/150M, 1%
RESISTOR, DIVIDER, 500K/150M, 1%; Resistance:150Mohm; Resistance Tolerance:± 1%; Voltage Rating:3kV; Temperature Coefficient:± 100ppm/°C; No. of Elements:2; Resistor Case Style:2512 [6432 Metric]; Resistor Terminals:(Not Available); Resistor Mounting:SMD; Operating Temperature Max:150°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Resistances R1 / R2:500K/150M; Series:CDHV

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric