Vishay CCF554K99FKE36

Fixed Resistor, Metal Film, 0.5W, 4990ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CCF554K99FKE36.

Newark

Datasheet3 pages5 years ago
Datasheet3 pages13 years ago

IHS

element14 APAC

element14

Future Electronics

Inventory History

3 month trend:
-21.81%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2004-09-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Fixed Resistor, Metal Film, 0.6W, 4990ohm, 350V, 1% +/-Tol, Through Hole Mount
RES 4.99K OHM 1% 0.6W AXIAL / 4.99 kOhms ±1% 0.6W Through Hole Resistor Axial Thin Film
Fixed Resistor, Metal Film, 0.5W, 4750ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR1F5K1
LR Neohm FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 5.1kOhm 0.6W
TE ConnectivityLR1F4K7
Fixed Resistor, Thin Film, 0.6W, 4700ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CCF554K99FKE36 provided by its distributors.

Fixed Resistor, Metal Film, 0.5W, 4990ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Metal Film 4.99K Ohm 1% 0.25W(1/4W)/0.5W(1/2W) ±100ppm/C Conformal Epoxy AXL T/R
CCF55 Series Ø2.29x6.73mm 0.25/0.5 W 4.99 kOhm ±1% ±100ppm/K Metal Film Resistor
RESISTOR;METAL FILM;RES 4.99 KILOHMS;PWR-RTG 0.25 W;TOL 1%;AXIAL;TAPE & REEL
Metal Film Resistors - Through Hole 1/4Watt 4.99Kohms 1% Rated To 1/2Watt
Axial Axial CCF55 0.090Diax0.245L 2.29mmx6.22mm 0.5W 1/2W 4.99kOhms ±100ppm/C
RESISTOR, METAL FILM, 4.99KOHM, 500mW, 1%
4.99KΩ ±1% 500mW ±100ppm/℃ Plugins Through hole mounting 6.22mm(Length)
METAL FILM RESISTOR, 4.99KOHM, 500mW, 1%; Resistance: 4kohm; Product Range: CCF Series; Power Rating: 500mW; Resistance Tolerance: ± 1%; Resistor Case Style: Axial Leaded; Voltage Rating: 250V; Resistor Eleme

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCF-554K99FKE36