What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay CCF55100KFKE36

Fixed Resistor, Metal Film, 0.5W, 100000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CCF55100KFKE36.

element14 APAC

Datasheet3 pages5 years ago
Datasheet3 pages15 years ago

IHS

Newark

Inventory History

3 month trend:
-2.81%

CAD Models

Download Vishay CCF55100KFKE36 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.6W, 100000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 100000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 100000ohm, 350V, 1% +/-Tol, Through Hole Mount
TE ConnectivityLR1F100K
Fixed Resistor, Thin Film, 0.6W, 100000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F91K
Fixed Resistor, Thin Film, 0.6W, 91000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CCF55100KFKE36 provided by its distributors.

Fixed Resistor, Metal Film, 0.5W, 100000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
RESISTOR;METAL FILM;RES 100 KILOHMS;PWR-RTG 0.25 W;TOL 1%;AXIAL;TAPE & REEL
100KΩ ±1% 500mW ±100ppm/℃ Plugins,D2.3XL6.2MM Through hole mounting 6.22mm(Length)
Axial Axial CCF55 0.090Diax0.245L 2.29mmx6.22mm 0.5W 1/2W 100kOhms ±100ppm/C
RESISTOR, METAL FILM, 100KOHM, 500mW, 1%
RES METAL FILM 100K OHM 1/4W 1/2W 1% AXIAL
Resistance:100kohm; Product Range:CCF55 Series; Power Rating:500mW; Resistance Tolerance:± 1%; Resistor Case / Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Metal Film; Temperature Coefficient:± 100ppm/K RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCF-55100KFKE36
  • CCF55100KFKE36.