Vishay BZX85C100-TAP

ZENER DIODE Zener Diode, 100V V(Z), 4.95%, 1.3W, Silicon, Unidirectional, DO-41
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX85C100-TAP.

IHS

Datasheet6 pages7 years ago

TME

Future Electronics

CAD Models

Download Vishay BZX85C100-TAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.211
Stock
191,518
3,600
Authorized Distributors
0
1
Mount
Through Hole
Through Hole
Case/Package
-
-
Zener Voltage
100 V
100 V
Tolerance
5 %
5 %
Power Dissipation
1.3 W
1.3 W
Impedance
350 Ω
350 Ω
Max Reverse Leakage Current
500 nA
500 nA
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-07
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-05-12
LTD Date2022-11-12

Related Parts

VishayZPY100-TR
Zener Diode,single, Two Terminal,100V V(Z),6%,do-41 |Vishay ZPY100-TR
Zener Diode Single 100V 5% 350Ohm 1300mW Automotive 2-Pin DO-41 Ammo
VishayZPY91-TR
Zener Diode,single, Two Terminal,91V V(Z),6.6%,do-41 |Vishay ZPY91-TR
Diodes Inc.1N4761A-T
Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41

Descriptions

Descriptions of Vishay BZX85C100-TAP provided by its distributors.

ZENER DIODE Zener Diode, 100V V(Z), 4.95%, 1.3W, Silicon, Unidirectional, DO-41
BZX85 Series 100 V ±5% 0.5 µA 1300 mW Through Hole Zener Diode - DO-41
Diode Zener Single 100V 5% 1.3W 2-Pin DO-41 Ammo

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX85C100 TAP
  • BZX85C100TAP