What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay BZX84B12-E3-18

Automotive AEC-Q101 Tape & Reel (TR) ±2% Surface Mount Zener Diode 100nA @ 8V 300mW 12V 25Ohm
$ 0.113
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX84B12-E3-18.

IHS

Datasheet6 pages3 years ago

Inventory History

3 month trend:
-99.36%

Alternate Parts

Price @ 1000
$ 0.113
$ 0.108
$ 0.108
Stock
44,131
94,894
94,894
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
12 V
12 V
12 V
Tolerance
2 %
2 %
2 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
25 Ω
25 Ω
25 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-12
Lifecycle StatusProduction (Last Updated: 2 months ago)
LTB Date2023-10-05
LTD Date2024-04-05

Related Parts

BZX84 Series 11 V ±2 % 300 mW Surface Mount Voltage Regulator Diode - SOT-23
Zener Diode Single 13V 2% 30Ohm 300mW 3-Pin SOT-23 T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 13V V(Z), 2%, 0.3W, Silicon, Unidirectional
DIODE ZENER 11V 300MW SOT23-3 / Zener Diode 11 V 300 mW ±2% Surface Mount SOT-23-3
NXP SemiconductorsPZM9.1NB2,115
Zener Diode, 9.1V V(Z), 2.1%, 0.3W, Silicon, Unidirectional, TO-236

Descriptions

Descriptions of Vishay BZX84B12-E3-18 provided by its distributors.

Automotive AEC-Q101 Tape & Reel (TR) ±2% Surface Mount Zener Diode 100nA @ 8V 300mW 12V 25Ohm
Zener Diode Single 12V 2% 25Ohm 300mW 3-Pin SOT-23 T/R
Zener Diode, 12V V(Z), 2%, 0.5W, Silicon, Unidirectional
Zener Diode Sot23 |Vishay BZX84B12-E3-18
2% 100nA 12V 25¦¸ 300mW SOT-23-3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric