Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BZT55B10-GS08

Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA
$ 0.112
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZT55B10-GS08.

Inventory History

3 month trend:
-0.41%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Zener Diode Single 10V 6% 15Ohm 500mW Automotive 2-Pin Quadro MELF SOD-80 T/R
10 V 500 mW ±5% Surface Mount Zener Diode - SOD-80 MiniMELF
Zener Diode Single 10V 6% 15Ohm 500mW Automotive 2-Pin Quadro MELF SOD-80 T/R
Diodes Inc.DDZ9697-7
DDZ9697-7 Series 500 mW 10 V 10 mA Surface Mount Precision Zener Diode - SOD-123
Diodes Inc.MMSZ5240B-7-F
MMSZ5240B-7 Series 500 mW 10 V 10 mA Surface Mount Zener Diode - SOD-123
onsemiMMSZ5240B
MMSZ5237B Series 500 mW 10 V 10 mA Surface Mount Zener Diode - SOD-123

Descriptions

Descriptions of Vishay BZT55B10-GS08 provided by its distributors.

Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA
Zener Diode, single, Two Terminal,10V V(Z; |Vishay BZT55B10-GS08
ZENER DIODE SOD80 QUADROMELF
DIODE ZENER 10V 500MW SOD80
±5% 100nA 10V 15Ω 500mW Freestanding SOD-80 SMD mount 3.7mm*1.7mm*1.5mm
SMALL SIGNAL ZENER DIODE
Zener Diodes 10 Volt 0.5W 2%
ZENER SOD-80 .5W 10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT55B10GS08