Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BYW52-TR

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon
$ 0.845
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BYW52-TR.

Newark

Datasheet4 pages10 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages12 years ago
Datasheet6 pages20 years ago

element14 APAC

Farnell

_legacy Avnet

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay BYW52-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-09-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayBYW56-TAP
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon
VishayBYW55-TAP
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon
VishayBYW54-TR
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon
STMicroelectronicsSTTH2R06
Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-41
STMicroelectronicsSTTH1R02
ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-41

Descriptions

Descriptions of Vishay BYW52-TR provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon
200V 50A 4μs 1μA 2A Freestanding SOD-57 SMD mount,Through hole mounting 4mm*3.6mm*3.6mm
Diode Switching 200V 2A Automotive 2-Pin SOD-57 T/R
Standard Recovery Rectifier; Repetitive Reverse Voltage Max, Vrrm:200V; Forward Current, If(AV):2A; Forward Surge Current Max, Ifsm:50A; Forward Voltage Max, VF:1V; Package/Case:SOD-57; Current Rating:2A; Forward Current:2A ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BYW52-TR.
  • BYW52TR