Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BS170..

Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,...
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BS170...

IHS

Datasheet8 pages4 years ago
Datasheet6 pages17 years ago
Datasheet5 pages24 years ago

Farnell

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2004-07-31
LTD Date2004-10-30

Descriptions

Descriptions of Vishay BS170.. provided by its distributors.

Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-18
TRANSISTOR JFET POLARITY N; Transistor Polarity:N Channel; Power Dissipation Pd:830mW; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-92; Current Idss Max:500mA; Package / Case:TO-92; Power Dissipation Pd:830mW; Termination Type:Through Hole
USE BS170KL-TR1
JFET; Continuous Drain Current, Id:300mA; Drain-Source Breakdown Voltage:60V; On Resistance, Rds(on):3.5ohm; Package/Case:TO-92; Transistor Polarity:N Channel; Breakdown Voltage Max:60V; Mounting Type:Through Hole

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BS170