Vishay BPW85A

ROHS COMPLIANT, SILICON NPN PHOTOTRANSISTOR Photo Transistor, 850nm
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BPW85A.

IHS

Datasheet6 pages11 years ago
Datasheet6 pages25 years ago

element14 APAC

Newark

Future Electronics

TME

Inventory History

3 month trend:
-23.94%

CAD Models

Download Vishay BPW85A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.70.80
Introduction Date1991-08-15
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

VishayBPW85C
Phototransistor Chip Plastic Silicon NPN Transistor 850nm 2-Pin T-1 Bulk
VishayBPW85B
PHOTOTRANSISTOR 450 TO 1080 NM / Phototransistors 850nm Top View Radial
VishayTEFT4300
PHOTOTRANSISTOR 3.0MM WIDE VIEW / Phototransistor IR Chip Silicon 925nm 2-Pin T-1
OsramSFH 310
SFH 310 50 IR+VISIBLE LIGHT PHOTOTRANSISTOR, THROUGH HOLE 2-PIN 3MM(T-1)PACKAGE
OsramSFH 309
OPTO SFH 309 24 FULL SPECTRUM PHOTOTRANSISTOR, THROUGH HOLE 2-PIN 3MM(T-1)PACKAGE
OPTO SFH 309 FA 24 DEG IR PHOTOTRANSISTOR, THROUGH HOLE 2-PIN 3MM (T-1) PACKAGE

Descriptions

Descriptions of Vishay BPW85A provided by its distributors.

ROHS COMPLIANT, SILICON NPN PHOTOTRANSISTOR Photo Transistor, 850nm
PHOTOTRANSISTOR, NPN, T-1; Transistor Polarity:NPN; Wavelength Typ:850nm; Power Consumption:100mW; Viewing Angle:25°; Transistor Case Style:T-1 (3mm); No. of Pins:2; Current Ic Typ:50mA; Half Angle:25°; Operating Temperature Range:-40°C to +100°C; Peak Spectral Response Wavelength:850nm; Rise Time:2µs; Transistor Type:Photo
Optical Sensor (Photodetector - "NPN") Phototransistor; Package/Case:T-1 3/4; Leaded Process Compatible:Yes; C-E Breakdown Voltage:70V; Current Rating:50mA; DC Collector Current:0.05A; Dark Current:200nA; Light Current:1.5mA ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BPW85A.