What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay BPW21R

Photodiode, Silicon Pin, TO-5, 9 Mua (typ.), 450 Mv (typ.), 2 Na (typ.), -55 De
$ 6.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BPW21R.

IHS

Datasheet5 pages10 years ago
Datasheet5 pages24 years ago

Newark

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
-8.07%

CAD Models

Download Vishay BPW21R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A001.a.2.c
Harmonized Tariff Schedule (HTS) Code8541.40.60.50
Introduction Date1998-11-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

VishayBPW20RF
920 nm ±50° Sensitivity 10 V 1 nA Through Hole Silicon Photodiode - TO-5
OsramBPW 21
Silicon Photodiode for the Visible Spectral Range, -40 to 80 °C, 9.3 x 9.3 x 3.2 mm
OsramBPX 61
OPTO BPX 61 IR + VISIBLE LIGHT SI PHOTODIODE, 55 DEG, THROUGH-HOLE TO-5

Descriptions

Descriptions of Vishay BPW21R provided by its distributors.

PHOTODIODE, SILICON PIN, TO-5, 9 MUA (TYP.), 450 MV (TYP.), 2 NA (TYP.), -55 DE
Wavelength of Peak Sensitivity nm = 565 / Supply Voltage Max. V = 1 / Pins = 2 / Supply Current mA = 50 / Dark Current nA = 2 / Bulb Size (Diameter) mm = 8 / Bulb Package = TO-5
PHOTODIODE, COLOUR CORRECTED; Wavelength Typ:565nm; Half Angle:50°; Dark Current:2nA; Diode Case Style:TO-5; No. of Pins:2; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Active Area:7.5mm²; Breakdown Voltage Vbr:10V; Diode Type:Photodiode; External Diameter:8mm; External Length / Height:3mm; Fall Time tf:3.5µs; Lead Spacing:5mm; Package / Case:TO-5; Peak Spectral Response Wavelength:565nm; Peak Wavelength:565.00nm; Reverse Voltage Vr Max:10V; Rise Time:3.5µs

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1045427
  • BPW21R.