Vishay BFC238320563

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, 6924
$ 1.089
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC238320563.

Newark

Datasheet26 pages8 years ago
Datasheet26 pages10 years ago
Datasheet26 pages12 years ago
Datasheet26 pages14 years ago
Datasheet26 pages14 years ago
Datasheet26 pages14 years ago
Datasheet26 pages14 years ago
Datasheet26 pages15 years ago
Datasheet26 pages16 years ago
Datasheet26 pages16 years ago
Datasheet26 pages17 years ago
Datasheet26 pages17 years ago
Datasheet26 pages18 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay BFC238320563 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.089
$ 1.97
$ 1.97
Stock
50,207
41,823
41,823
Authorized Distributors
5
3
3
Capacitance
56 nF
56 nF
56 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
11.9888 mm
11.9888 mm
11.9888 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount
PanasonicECW-F6563JL
ECWF, Met Polypropylene Film Cap Radial 630VDC, 0.056uF, +/-5%, LS=12.5mm, Blk S
PanasonicECW-H8513JV
Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 0.051uF, Through Hole Mount
PanasonicECW-F6513JL
ECWF, Met Polypropylene Film Cap Radial 630VDC, 0.051uF, +/-5%, LS=12.5mm, Blk S

Descriptions

Descriptions of Vishay BFC238320563 provided by its distributors.

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, 6924
Cap Film 0.056uF 630V PP 5% (17.5 X 6 X 12mm) Radial Plastic Rectangular Can 15mm 105C Loose
Film Capacitor 56nF ±5% Polypropylene 630V TH, 15mm Pitch, 17.5mm × 6mm × 12mm
Radial AC and Pulse Polypropylene Film Capacitor Potted FILM CAPACITOR
Radial FILM CAPACITOR MMKP383 220V 0.056muF ±5% 0.689Lx0.236W 17.50mmx6.00mm
CAPACITOR PP FILM 0.056UF, 630V, RADIAL; Capacitor Dielectric Type:Polypropylene; Capacitance:0.056µF; Capacitance Tolerance:± 5%; Voltage Rating:630VDC; Series:MMKP383; Capacitor Case Style:Radial; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric