
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | BFC237086183 | 0 | 2K | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | BFC237086183 | 0 | 2K | Bulk | 3h | |||||||
| Avnet | BFC237086183 | 0 | 2K | 1d | ||||||||
| Arrow Electronics | BFC237086183 | 0 | 2K | |||||||||
| element14 APAC | BFC237086183 | 0 | 5 | 1h |
Download Vishay BFC237086183 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay BFC237086183 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: