What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay BFC237051103

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
$ 0.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237051103.

IHS

Datasheet18 pages3 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+4.35%

Alternate Parts

Price @ 1000
$ 0.206
$ 0.17
$ 0.17
Stock
171,241
15,452
15,452
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
8.001 mm
8.001 mm
8.001 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2008-12-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Film 0.01uF 400V PET 10% (7.2 X 3.5 X 8mm) Radial 5.08mm Ammo Pack
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 400V PET 10% (10 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 7.5mm 100C Bulk
PanasonicECQ-E4103KF
ECQ-E(F) FILM CAPACITOR Radial Film Capacitor 0.406Lx0.169W 10.30mmx4.30mm ±10% 10000pF 400V
Yageo GroupR82MC2100Z350K
Film Capacitor, 0.01 uF, 200 V, 400 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin

Descriptions

Descriptions of Vishay BFC237051103 provided by its distributors.

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Radial FILM CAPACITOR MKT370 220V 10000pF ±10% 0.283Lx0.138W 7.20mmx3.50mm
Radial Metallized Polyester Film Capacitor Potted FILM CAPACITOR
CAP FILM 10000PF 10% 400VDC RAD / 10000 pF Film Capacitor 220V 400V Polyester, Metallized Radial
CAPACITOR POLY FILM 0.01UF, 400V, 10%, RADIAL; Capacitance: 0.01µF; Capacitance Tolerance: ± 10%; Capacitor Dielectric Type: Polyester; Voltage Rating: 400V; Capacitor Terminals: Radial Leaded; Lead Spacing:
CAPACITOR, MKT, 10NF, 400V, 10%; Capacitance:0.01µF; Tolerance, Capacitance:±10%; Series:2222370; Voltage, Rating:400V; Capacitor Dielectric Type:Polyester; Case Style:Radial; Pitch, Lead:5mm; Temp, Op. Max:100°C; Temp, Op. RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFC237051103.