Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32529C474K

Cap Film 0.47uF 63V PET 10% (7.3 X 3.5 X 8mm) Radial Stacked 5mm 125C Automotive Bulk
$ 0.19

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32529C474K.

IHS

Datasheet45 pages12 years ago

Newark

Future Electronics

element14

Farnell

Inventory History

3 month trend:
-33.37%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-04-01

Related Parts

Yageo GroupR82DC3470DQ60K
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR82DC3470AA60K
Film Capacitor, 0.47 uF, 40 V, 63 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Yageo GroupRSBDC3470Z310K
Cap Film 0.47uF 63V PET 10% (7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 125C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
PanasonicECQ-V1J474JM
Cap Film 0.47uF 63V PET 5% (10.2 X 4.5 X 9mm) Radial 7.5mm 105°C Bulk

Descriptions

Descriptions of TDK B32529C474K provided by its distributors.

Cap Film 0.47uF 63V PET 10% (7.3 X 3.5 X 8mm) Radial Stacked 5mm 125C Automotive Bulk
Cap Film 0.47uF 63VDC/40VAC PET 10% 7.2 X 3.5 X 8mm RDL 5mm Bulk (Alt: B32529C0474K000)
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
TDK B32529-C474-K MKT thin film capacitor Radial lead 0.47µF 63V 10% 5mm
CAPACITOR PEN FILM, 0.47UF, 63V, 10%, RADIAL
FILM CAPACITOR Radial film capacitor 10% 470nF 40V
Capacitor Capacitance tolerance: ±10% Dielectric: Metallised Polyester Foil IEC-climate category: 55/125/56 Pitch: 5 mm Capacitance: 470 nF Rated voltage: 63 VDC / 40 VAC ø d: 0.5 mm
CAPACITOR, 0.47UF, 63V; Capacitor Dielectric Type:Polyester (PET); Capacitance:0.47µF; Capacitance Tolerance:± 10%; Voltage Rating:63VDC; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:Radial; Capacitor Mounting:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-55°C to +100°C; SVHC:No SVHC (18-Jun-2010); Climatic Category:55/100/56; External Depth:4.5mm; External Length / Height:9.5mm; External Width:7.2mm; Insulation Resistance:15000Mohm; Lead Diameter:0.5mm; Lead Length:6mm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Package / Case:Radial; Power Factor:0.007; Power Factor Frequency:1kHz; Power Factor Temperature:20°C; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:40V; Voltage Rating VDC:63V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32529-C474-K
  • B32529C 474K
  • B32529C-474K