Vishay BFC233814333

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount
$ 1.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC233814333.

IHS

Datasheet12 pages4 years ago

Future Electronics

Mouser

Inventory History

3 month trend:
-11.61%

CAD Models

Download Vishay BFC233814333 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.312
$ 1.47
$ 1.47
Stock
47,191
17,618
17,618
Authorized Distributors
6
3
3
Capacitance
33 nF
33 nF
33 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
20 %
20 %
20 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
11.9888 mm
11.9888 mm
11.9888 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount
Epcos B32911 33nF Polypropylene Film Capacitor 330 V ac +/-20%; Through Hole
33nF ±20% polypropylene 10mm Through hole mounting 6mm(width)*6mm(height)
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount
Yageo GroupR413I23300000M
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC233814333 provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount
Radial FILM CAPACITOR MKP338 1 440V 0.033muF ±20% 0.689Lx0.236W 17.50mmx6.00mm
CAPACITOR, FILM, X1,33NF, TOLERANCE 20%,440 VAC, PITCH 15MM, LEAD 25MM, LOOSE
Capacitor 33nF ±20% Polypropylene 1KV 440V TH 17.5mm × 6mm × 12mm
BFC2 Series 440 VAC 0.033 uF 20 % 15 mm Interference Suppression Film Capacitor
Cap Film Suppression X1 0.033uF 440VAC PP 20% (17.5 X 6 X 12mm) Radial Plastic Rectangular Can 15mm 105C Loose
CAPACITOR PP FILM 0.033UF, 1KV, RADIAL; Capacitor Dielectric Type:Polypropylene; Capacitance:0.033µF; Capacitance Tolerance:± 20%; Voltage Rating:1kV; Series:MKP338; Capacitor Case Style:Radial; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric