Descriptions of Vishay BFC233620683 provided by its distributors.
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount
Film Capacitor 68nF ±20% 630V 310V Polypropylene TH 17.5mm × 5mm × 11mm Pitch 15mm
Cap Film Suppression X2 0.068uF 630VDC/310VAC PP 20% (17.5 X 5 X 11mm) Radial 15mm 110C Loose
CAPACITOR, FILM,68NF, TOLERANCE 20%,310 VAC, PITCH 15MM, X2,LEADS 3.5MM, LOOSE
VISHAY BFC233620683 Film Suppression Capacitor, 0.068 F, 440 VAC, MKP3362 X2 Series,20%, Radial Leaded, X2
CAP, FILM, 0.068UF, 20%, 630V, RADIAL; Capacitance:0.068µF; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:630V; Life Time @ Temperature:1000 hours @ 105°C; Capacitor Case Style:(Not ;RoHS Compliant: Yes
CAPACITOR, CLASS X2, 0.068UF; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.068µF; Capacitance Tolerance:± 20%; Voltage Rating:630V; Life Time @ Temperature:1000 hours @ 105°C; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:15mm; Operating Temperature Range:-55°C to +100°C; Approval Bodies:VDE, SEV, SEMKO, DEMKO, SETI, IMQ, OVE, UL, CSA; External Depth:5mm; External Length / Height:11mm; External Width:17.5mm; Insulation Resistance:15000Mohm; Lead Diameter:0.6mm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Pulse Rise Time:100µs; Standard:IEC384-14; Suppression Class:X2; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:20%; Tolerance -:20%; Voltage Rating V AC:310V; Voltage Rating V DC:630V