Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BAV18-TR

Rectifier Diode, 1 Phase, 1 Element, 0.25A, 60V V(RRM), Silicon, DO-35
$ 0.12
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BAV18-TR.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages25 years ago

Farnell

_legacy Avnet

Newark

Inventory History

3 month trend:
-29.01%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayBAV21-TAP
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), Silicon, DO-35
VishayBAV19-TR
DIODE, RECTIFIER, STANDARD, VR 100V, IF 250MA, PKG DO-35,VF 1000MV, TRR 50NS, CJ 1.5PF
VishayBAV20-TAP
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 200V V(RRM), Silicon, DO-35

Descriptions

Descriptions of Vishay BAV18-TR provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.25A, 60V V(RRM), Silicon, DO-35
50V 1A 50ns 100nA 250μA Freestanding DO-204-AH Through hole mounting 3.9mm*1.7mm*1.7mm
Diode Small Signal Switching 60V 0.25A Automotive 2-Pin DO-35 T/R
DIODE STANDARD 50V 250MA DO204AH
DIODE, SMALL SIGNAL, 0.25A; Termination Type:Axial Leaded; Case Style:DO-35; No. of Pins:2; Current, If AV:250mA; Voltage, Vf Max:1V; Forward Current If:250mA
Small Signal Diode; Forward Current, If(AV):250mA; Repetitive Reverse Voltage Max, Vrrm:60V; Forward Voltage Max, VF:1V; Reverse Recovery Time, trr:50ns; Forward Surge Current Max, Ifsm:1A; Package/Case:DO-35 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV18-T/R
  • BAV18TR