Vishay BAT42-TR

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-35
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BAT42-TR.

Newark

Datasheet4 pages4 years ago
Datasheet4 pages13 years ago
Datasheet5 pages20 years ago

Farnell

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
+88.48%

CAD Models

Download Vishay BAT42-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.145
$ 0.056
$ 0.056
Stock
534,462
1,518,541
1,518,541
Authorized Distributors
6
5
5
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Forward Voltage
330 mV
650 mV
650 mV
Reverse Voltage (DC)
-
-
-
Forward Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
500 nA
500 nA
500 nA
Reverse Recovery Time
5 ns
5 ns
5 ns
Capacitance
-
7 pF
7 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2002-05-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsBAT43
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 30V V(RRM), Silicon
VishayBAT42-TAP
Diode Small Signal Schottky 30V 0.2A Automotive 2-Pin DO-35 Ammo
VishayBAV20-TR
Rectifier Diode Small Signal Switching 200V 0.25A 50ns Automotive 2-Pin DO-35 T/R
VishayBAV21-TAP
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), Silicon, DO-35
onsemi1N4148TR
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35
onsemi1N4148TA
Diode Ultra Fast Recovery Rectifier 600V 20A 3-Pin (3+Tab) TO-220F Rail

Descriptions

Descriptions of Vishay BAT42-TR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-35
BAT42 Series 30 V 200 mA Through Hole Single Schottky Diode - DO-204AH(DO-35)
Diode Small Signal Schottky 30V 0.2A 2-Pin DO-35 T/R
Avnet Japan
Vishay Schottky Diode, 200mA, 30V, TH, DO-35, 2-Pin
DIODE, SCHOTTKY, AEC-Q101, 30V, DO-204AH; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 650mV; Forward Surge Current Ifsm Max: 4A; Operating Temp
Schottky Rectifier; Diode Type:Schottky; Repetitive Reverse Voltage Max, Vrrm:30V; Forward Voltage Max, VF:1V; Reverse Recovery Time, trr:5ns; Forward Surge Current Max, Ifsm:4A; Diode Case Style:DO-35; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT42-T/R
  • BAT42-T/R.
  • BAT42T/R
  • BAT42TR