Vishay BAS170WS-V-GS08

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.6A, 70V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BAS170WS-V-GS08.

Arrow Electronics

Datasheet3 pages14 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.111
$ 0.111
Stock
22,969
1,074,445
1,074,445
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SOD-323-2
SOD-323-2
Forward Voltage
410 mV
410 mV
410 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
70 mA
70 mA
Max Reverse Leakage Current
10 µA
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2007-08-28
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Vishay BAS170WS-V-GS08 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.6A, 70V V(RRM), Silicon
Diode Small Signal Schottky 70V 0.07A 2-Pin SOD-323 T/R
SCHOTTKY, 70MA, 70V, SOD-323
BAS170WS-V-GS08 VISHAY
; Diode Type:Schottky; Repetitive Reverse Voltage Max, Vrrm:70V; Forward Current, If(AV):70mA; Forward Surge Current Max, Ifsm:600mA; Forward Voltage Max, VF:1000mV; Junction Temperature, Tj max:125°C; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric