Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BA979-GS08

SOD-80 Single in Quadromelf-rf Pin Diode Pin Diode, 30V V(br), Silicon, DO-213AA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BA979-GS08.

IHS

Datasheet4 pages12 years ago
Datasheet4 pages0 years ago

Newark

Arrow Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2002-10-07
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2016-09-19
LTD Date2017-03-20

Descriptions

Descriptions of Vishay BA979-GS08 provided by its distributors.

SOD-80 SINGLE IN QUADROMELF-RF PIN DIODE Pin Diode, 30V V(BR), Silicon, DO-213AA
Diode PIN Attenuator 30V 2-Pin Quadro MELF SOD-80 T/R
30V PIN DIODE (BA479G) QUADMELF<AZ
DIODE PIN 30V SOD80 QUADROMELF
RF Pin Diode; Package/Case:QuadroMELF; Capacitance:0.5pF; Forward Current:50mA; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Current Rating:50mA; Forward Voltage:1V; Mounting Type:Surface Mount ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BA979GS08