Vishay B80C1500G

Bridge Rectifier Diode, 1 Phase, 1.6A, 125V V(RRM)
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay B80C1500G.

IHS

Datasheet4 pages20 years ago
Datasheet3 pages21 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.501
Stock
0
116,160
Authorized Distributors
0
6
Average Rectified Current
-
-
Peak Reverse Current
-
10 µA
Forward Voltage
1 V
1 V
Max Reverse Leakage Current
-
10 µA
Mount
-
Through Hole
Case/Package
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-
-40 °C
Max Forward Surge Current (Ifsm)
50 A
50 A
Max Repetitive Reverse Voltage (Vrrm)
-
125 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2002-07-31
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2007-08-31
LTD Date2007-11-30

Descriptions

Descriptions of Vishay B80C1500G provided by its distributors.

Bridge Rectifier Diode, 1 Phase, 1.6A, 125V V(RRM)
Bridge Rectifier Operating temperature: -40...125 °C Housing type: Round WOG Input alternating voltage max.: 80 V Peak conducting-state current: 50 A Peak off-state voltage: 125 V
Standard Package

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • B 80C1500G
  • B80 C1500G
  • B80C1500G.