Vishay AORN1001AT3

Res Thin Film Network 1k Ohm 0.1% 2/5W ±25ppm/°C VOLT/D Molded 8-Pin SMD T/R
$ 3.34
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AORN1001AT3.

IHS

Datasheet4 pages3 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+72.41%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2021-04-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Vishay AORN1001AT3 provided by its distributors.

Res Thin Film Network 1k Ohm 0.1% 2/5W ±25ppm/°C VOLT/D Molded 8-Pin SMD T/R
Avnet Japan
Array/Network Resistor, Isolated, Thin Film, 0.1W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2016
RES N/W, PRECISION, 4RES, 100K/1K, NSOIC
AORN 100K 1K 0.1%ABS 0.05%RATIO T3 e4
RES N/W, PRECISION, 4RES, 100K/1K, NSOIC; Resistance R1: 100kohm; Product Range: AORN Series; Resistance R2: 1kohm; No. of Elements: 4Elements; Network Circuit Type: Voltage Divider; Resistor Case Style: NSOIC; No. of Pins: 8Pins; Power Rating per Element: 100mW; Absolute Resistance Tolerance: ± 0.1%; Absolute TCR: ± 25ppm/°C; Automotive Qualification Standard: AEC-Q200

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • AORN100-1AT3