Vishay AC05000003000JAC00

Fixed Resistor, Wire Wound, 5W, 300ohm, 38.7298V, 5% +/-Tol, Through Hole Mount
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC05000003000JAC00.

IHS

Datasheet12 pages5 years ago
Datasheet9 pages18 years ago

Future Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.08%

CAD Models

Download Vishay AC05000003000JAC00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-01-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupSQP500JB-300R
Fixed Resistor, Metal Oxide Film, 5W, 300ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1-2176083-0
Fixed Resistor, Wire Wound, 5W, 330ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 4W, 270ohm, 32.8634V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 4W, 330ohm, 36.3318V, 5% +/-Tol, Through Hole Mount
TE ConnectivitySQPR5270RJ
Fixed Resistor, Metal Oxide Film, 5W, 270ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTUM5J300E
Fixed Resistor, Metal Oxide Film, 5W, 300ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay AC05000003000JAC00 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 300ohm, 38.7298V, 5% +/-Tol, Through Hole Mount
RESISTOR, WIREWOUND, RES 300 OHMS, PWR-RTG 5 W, TOL 5%,AXIAL, CERAMIC CORE
Res Wirewound 300 Ohm 5% 5W -80ppm/°C to -10ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Axial Axial AC 0.295Diax0.709L 7.50mmx18.00mm 5W 300Ohms -10/ -80ppm/C
RESISTOR, WIREWOUND, 300OHM, 5W, 5%; Resistance:300ohm; Resistance Tolerance:± 5%; Power Rating:5W; Voltage Rating:39V; Temperature Coefficient:+ 140, -80ppm/°C; Resistor Element Material:Wirewound; Termination Type:Axial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC05000003000JAC00.