What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay 593D107X9020E2TE3

593D Series 100 uF ±10 % 20 V Surface Mount Molded Solid Tantalum Capacitor
$ 0.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 593D107X9020E2TE3.

IHS

Datasheet19 pages3 years ago

Upverter

Newark

Farnell

Arrow Electronics

Inventory History

3 month trend:
+5.31%

CAD Models

Download Vishay 593D107X9020E2TE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.925
$ 1.05
$ 1.05
Stock
439,020
155,700
155,700
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
150 mΩ
500 mΩ
500 mΩ
Leakage Current
20 µA
20 µA
20 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Country of OriginIsrael, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-12-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cap Tant Solid 100uF 16V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.15 Ohm 125°C T/R
KYOCERA AVXTPSY107K016R0150
Cap Tant Solid 100uF 16V Y CASE 10%( 7.3 X 4.3 X 2mm) Inward L SMD 7343-20 0.15 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917
Yageo GroupT494D107K016AT
100UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T494 SERIES
Cap Tant Solid 100uF 20V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.15 Ohm 125°C T/R
100UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T495 SERIES

Descriptions

Descriptions of Vishay 593D107X9020E2TE3 provided by its distributors.

593D Series 100 uF ±10 % 20 V Surface Mount Molded Solid Tantalum Capacitor
CAPACITOR, TANTALUM, CAP 100 UF, TOL 10%,VOL-RTG 20 VDC, SMT,0.15 OHMS,7343-43
SOLID TANTALUM SURFACE MOUNT CHIP CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917
Cap Tant Solid 100uF 20V E CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 T/R
Avnet Japan
TANTALUM CAPACITOR, 100UF 20V 0.15 OHM 1
Tantalum Capacitors E7343-43 100µF ±10% 20V 150mΩ 7.30 x 4.30mm 4.30mm
TANTALUM CAPACITOR, 100UF 20V 0.15 OHM 10%, 7343-43, FULL REEL; Capacitance:100µF; Voltage(DC):20V; Capacitor Case / Package:2917 [7343 Metric]; Capacitance Tolerance:± 10%; ESR:0.15ohm; Manufacturer Size Code:E RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 593D107X9020E2TE3.