Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay 562R5GAD22

Capacitor, Ceramic, 1000 V, Z5U, 0.0022 Uf, Through Hole Mount, Radial Leaded, Rohs Compliant
$ 0.964
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 562R5GAD22.

Newark

Datasheet5 pages5 years ago
Datasheet3 pages12 years ago

Farnell

_legacy Avnet

Verical

Future Electronics

Inventory History

3 month trend:
-19.48%

CAD Models

Download Vishay 562R5GAD22 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2006-12-25
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Yageo GroupC315C222M1U5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 2200Pf Z5U 20% Ls=2.54Mm
CAP CER 2200PF 440VAC Z5U RADIAL / 2200 pF ±20% 440VAC Ceramic Capacitor Z5U Radial, Disc
Yageo GroupC317C222M1U5TA
Radial CERAMIC CAPACITOR GoldMax 300Comm Z5U 100V 2200pF ±20% Z5U

Descriptions

Descriptions of Vishay 562R5GAD22 provided by its distributors.

CAPACITOR, CERAMIC, 1000 V, Z5U, 0.0022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Cap Ceramic Single 0.0022uF 1000V Z5U 20% (7.4 X 4mm) Radial Disc 6.4mm 105C Bulk
562R Series Ø 7.4 x 4 mm 2200 pF 1 kV Z5U Radial Ceramic Disc Capacitor
Cera-Mite Low Voltage Ceramic Disc Capacitors 1Kvolts 2200pF 20% .25LS Z5U
CAPACITOR, CERAMIC, CAP 2200 PF, TOL 20%, VOL-RTG 1000 VDC, RADIAL, Z5U
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0022uF, Through Hole Mount
CAPACITOR,CERAMIC DISC,2.2NF; Dielectric Characteristic:Z5U; Capacitance:2200pF; Capacitance Tolerance:± 20%; Voltage Rating:1kV; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:6.4mm; Operating Temperature Range:-20°C to +85°C; SVHC:No SVHC (15-Dec-2010); No. of Pins:2; Temperature Coefficient:+22%, -56%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 562R5GAD22.