Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay 4N35-X019T

Npn-Output Dc-Input Optocoupler, 1-Channe; |Vishay 4N35-X019T
$ 0.31
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 4N35-X019T.

IHS

Datasheet7 pages12 years ago

_legacy Avnet

Inventory History

3 month trend:
+76.94%

CAD Models

Download Vishay 4N35-X019T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Vishay4N36-X009
6-SMD Gull Wing 1 DC Active Optoisolator Transistor Output 100% @ 10mA 5000Vrms 60mA -55C~100C
Vishay4N36-X007
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD
Vishay4N37-X007
Optocoupler Phototransistor Output, 6Pin; |Vishay 4N37-X007

Descriptions

Descriptions of Vishay 4N35-X019T provided by its distributors.

Npn-Output Dc-Input Optocoupler,1-Channe; |Vishay 4N35-X019T
6-SMD, SMD, Adhesive Mount, 8.7mm × 6.5mm × 3.81mm
SMD-6 CPLR CTR>100% WBASE VDE -e3
OPTOISO 5KV TRANS W/BASE 6-SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4N35X019T