What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay 298D105X0025M2T

Cap Tant Solid 1uF 25V M CASE 20% (1.6 X 0.85 X 0.9mm) Inward L SMD 10 Ohm 125C T/R
$ 1.125
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 298D105X0025M2T.

IHS

Datasheet19 pages3 years ago

element14 APAC

Newark

Farnell

RS (Formerly Allied Electronics)

CAD Models

Download Vishay 298D105X0025M2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.125
$ 1.043
Stock
26,249
30,410
Authorized Distributors
1
5
Capacitance
1 µF
1 µF
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
10 Ω
7.5 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
-
-

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2007-03-19
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Cap Tant Solid 1uF 16V M CASE 20% (1.6 X 0.85 X 0.9mm) SMD 1608-9 9.5 Ohm 125°C T/R
KYOCERA AVXTACL105M016XTA
Cap Tant Solid 1uF 16V L CASE 20% (1.6 X 0.85 X 0.85mm) SMD 1608-10 7.5 Ohm 125°C Plastic T/R
KYOCERA AVXTACL105M010XTA
Cap Tant Solid 1uF 10V L CASE 20% (1.6 X 0.85 X 0.85mm) SMD 1608-10 7.5 Ohm 125°C Plastic T/R
KYOCERA AVXTACL105M006RTA
Cap Tant Solid 1uF 6.3V L CASE 20% (1.6 X 0.85 X 0.85mm) SMD 1608-10 7.5 Ohm 125°C Plastic T/R
Cap Tant Solid 1uF 16V J CASE 20% (1.6 X 0.8 X 0.8mm) Inward L SMD 1608-09 10 Ohm 125C T/R
Cap Tant Solid 1uF 16V M CASE 10% (1.6 X 0.85 X 0.9mm) Inward L SMD 12 Ohm 125C T/R

Descriptions

Descriptions of Vishay 298D105X0025M2T provided by its distributors.

Cap Tant Solid 1uF 25V M CASE 20% (1.6 X 0.85 X 0.9mm) Inward L SMD 10 Ohm 125C T/R
Surface Mount Tantalum Capacitor, 1 uF, 25 V, ± 20%, -55 °C, 125 °C, 0603 [1608-09 Metric]
1UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-20%, 298D SERIES
298D Series 1 uF ±20 % 25 V Surface Mount Solid Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603
CAPACITOR, TANTALUM, 25V, 1UF; Capacitor Application:General Purpose; Capacitance:1µF; Capacitance Tolerance:± 20%; Voltage Rating:25V; ESR:10ohm; Operating Temperature Range:-55°C to +85°C; SVHC:No SVHC (15-Dec-2010); ESR Frequency:100Hz; ESR Temperature:25°C; External Depth:1.6mm; External Length / Height:0.8mm; External Width:0.85mm; Leakage Current:0.5µA; No. of Pins:2; Package / Case:M

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric